-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4917
|
Newark | D-Sub Tools & Hardware 9P Rt Ang Hood Rohs Compliant: Yes |Amp Te Connectivity 134752-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$7.1200 / $9.2000 | Buy Now |
DISTI #
A139142-ND
|
DigiKey | CONN BACKSHELL 9P 90DEG SHLD SLV Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1082 In Stock |
|
$5.0223 / $6.2200 | Buy Now |
DISTI #
134752-3
|
Avnet Americas | Connector Accessories 9 POS Backshell/Clamp Die Cast Individual - Bulk (Alt: 134752-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 16 Weeks, 1 Days Container: Bulk | 0 |
|
$4.9821 / $5.6250 | Buy Now |
DISTI #
571-1347523
|
Mouser Electronics | D-Sub Tools & Hardware 9P RT ANG HOOD RoHS: Compliant | 160 |
|
$5.4800 / $8.8500 | Buy Now |
DISTI #
V99:2348_11478072
|
Arrow Electronics | KIT CAPOT HD-20 9P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1825 | Americas - 517 |
|
$0.0616 / $0.2353 | Buy Now |
DISTI #
70085627
|
RS | BACKSHELL, CABLE CLAMP KIT, TWO-PIECE RFI/EMI SHIELD, 9 POS, SHELL SIZE 1, 90 DE | TE Connectivity 134752-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5700 / $7.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$4.7300 | Buy Now |
DISTI #
AMP134752-3
|
Heilind Electronics | KIT CAPOT HD-20 9P | Americas - 0 in Stock |
|
$5.9086 | Buy Now |
|
Onlinecomponents.com | KIT CAPOT HD-20 9P RoHS: Compliant |
44 In Stock |
|
$5.3200 / $8.5400 | Buy Now |
|
Quest Components | CONNECTOR SUPPORTS | 28 |
|
$4.7040 / $7.0560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
134752-3
TE Connectivity
Buy Now
|
Compare Parts:
134752-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |