Part Details for 1346860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1346860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1346860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5566
|
Newark | Sla 90/2 Og 4.5 Rohs Compliant: Yes |Weidmuller 1346860000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 645 |
|
$0.1900 | Buy Now |
DISTI #
11J1937
|
Newark | Terminal Block, Header, R/A, 2Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Unimate Sla Series Rohs Compliant: Yes |Weidmuller 1346860000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6090 | Buy Now |
DISTI #
1346860000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1346860000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 645 |
|
$0.1701 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 1000 |
|
$0.2275 / $0.8750 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 53 |
|
$3.2000 / $4.8000 | Buy Now |
DISTI #
1346860000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1346860000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 645 |
|
$0.1701 | Buy Now |
DISTI #
1346860000
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole (Alt: 1346860000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant |
27 In Stock |
|
$0.3750 / $2.0530 | Buy Now |