Part Details for 1344363 by Phoenix Contact
Overview of 1344363 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1344363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1344363-ND
|
DigiKey | POWER MODULE WITH STATUS OUTPUT Min Qty: 1 Lead time: 13 Weeks Container: Box |
18 In Stock |
|
$37.4625 / $44.9600 | Buy Now |
DISTI #
651-1344363
|
Mouser Electronics | Circuit Breakers CAPAROC PM S-R EX | 86 |
|
$41.9600 / $50.0400 | Buy Now |
|
Onlinecomponents.com |
10 In Stock 42 Factory Stock |
|
$38.7800 / $49.2600 | Buy Now | |
DISTI #
80315217
|
Verical | 1344363 Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 9 |
|
$60.2931 / $62.3544 | Buy Now |
DISTI #
000000000006426620
|
Sager | Circuit Breakers CAPAROC PM S-R EX Min Qty: 1 | 0 |
|
$47.0900 / $52.7500 | Buy Now |
|
Master Electronics |
10 In Stock 42 Factory Stock |
|
$38.7800 / $49.2600 | Buy Now | |
|
Neutron USA | Power module, supply CAPAROC circuit breaker with 12/24VDC, Plug-in module, CAPAROC PM S-R EX | 50 |
|
$115.7200 | Buy Now |