Part Details for 13435AD2GK by APEM Inc
Overview of 13435AD2GK by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13435AD2GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5529
|
Newark | Push Switch 13000 High Spec Rohs Compliant: Yes |Apem 13435AD2GK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4500 / $98.6000 | Buy Now |
DISTI #
13435AD2GK-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 4A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8873 / $59.0500 | Buy Now |
DISTI #
642-13435AD2GK
|
Mouser Electronics | Pushbutton Switches PUSH SWITCH 13000 HIGH SPEC RoHS: Compliant | 0 |
|
$43.8800 / $59.0500 | Order Now |
DISTI #
74996447
|
RS | PUSH SWITCH 13000 HIGH SPEC | APEM Components 13435AD2GK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2200 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
50 On Order |
|
$46.7600 / $92.8700 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
50 On Order |
|
$46.7600 / $92.8700 | Buy Now |