Part Details for 13415 by Desco Industries Inc
Overview of 13415 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2569
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:6", Length - Metric:152Mm, Width - Imperial:4", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13415 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$8.1400 | Buy Now |
DISTI #
16-1028-ND
|
DigiKey | BAG STATIC SHIELD METAL IN 4"X6" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
271459 In Stock |
|
$0.0810 / $0.1000 | Buy Now |
DISTI #
809-13415
|
Mouser Electronics | Anti-Static Control Products SHIELDING BAGS 4 X 6 100 PACK | 101 |
|
$6.7200 / $7.0800 | Buy Now |
DISTI #
V99:2348_17644537
|
Arrow Electronics | Bag, Stat shield, Metal-In 4In X 6In, 100 Ea/Pack Min Qty: 13 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2205 | Americas - 13 |
|
$7.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $9.3100 | Buy Now |
DISTI #
62209498
|
Verical | Bag, Stat shield, Metal-In 4In X 6In, 100 Ea/Pack Min Qty: 13 Package Multiple: 1 Date Code: 2205 | Americas - 13 |
|
$7.3050 | Buy Now |
DISTI #
126-146
|
Techni-Tool, Inc. | Desco 13415 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 4"x6", 100/Pkg | 81 |
|
$7.7700 | Buy Now |
DISTI #
126-146
|
TestEquity LLC | Desco 13415 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 4"x6", 100/Pkg | 81 |
|
$7.7700 | Buy Now |