Part Details for 1340FMPC by TriQuint Semiconductor
Results Overview of 1340FMPC by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1340FMPC Information
1340FMPC by TriQuint Semiconductor is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for 1340FMPC
1340FMPC CAD Models
1340FMPC Part Data Attributes
|
1340FMPC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1340FMPC
TriQuint Semiconductor
Receiver, 1-Func, PLASTIC, DIP-20
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Telecom IC Type | ATM/SONET/SDH RECEIVER | |
Temperature Grade | INDUSTRIAL |
Alternate Parts for 1340FMPC
This table gives cross-reference parts and alternative options found for 1340FMPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1340FMPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1340FMPC | LSI Corporation | Check for Price | Receiver, 1-Func, PLASTIC, DIP-20 | 1340FMPC vs 1340FMPC |