Part Details for 13405 by Desco Industries Inc
Overview of 13405 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2568
|
Newark | Bag, Anti Static Storage, Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:5", Length - Metric:127Mm, Width - Imperial:3", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Esd Storage Type:Bag Rohs Compliant: Yes |Desco 13405 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$6.9300 | Buy Now |
DISTI #
16-1027-ND
|
DigiKey | BAG STATIC SHIELD METAL IN 3"X5" Min Qty: 1 Lead time: 3 Weeks Container: Bag |
87200 In Stock |
|
$0.0690 / $0.1000 | Buy Now |
DISTI #
809-13405
|
Mouser Electronics | Anti-Static Control Products BAG STATSHIELD METAL IN 3X5 100each/bag | 10 |
|
$5.7200 / $6.0300 | Buy Now |
|
Onlinecomponents.com | Bag, Stat shield, Metal-In 5 Inch X 3 Inch RoHS: Compliant |
14 In Stock |
|
$4.8100 / $8.2600 | Buy Now |
|
Master Electronics | Bag, Stat shield, Metal-In 5 Inch X 3 Inch RoHS: Compliant |
14 In Stock |
|
$4.8100 / $8.2600 | Buy Now |
DISTI #
548ST3405
|
Techni-Tool, Inc. | Desco 13405 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 3"x5", 100/Pkg | 40 |
|
$6.6200 | Buy Now |
DISTI #
548ST3405
|
TestEquity LLC | Desco 13405 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 3"x5", 100/Pkg | 40 |
|
$6.6200 | Buy Now |