Part Details for 134005-1 by TE Connectivity
Overview of 134005-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134005-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134005-1-ND
|
DigiKey | COAXICON PANEL JACK Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
134005-1
|
Avnet Americas | COAXICON PANEL JACK - Boxed Product (Development Kits) (Alt: 134005-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
RFQ | |
DISTI #
134005-1
|
Avnet Americas | COAXICON PANEL JACK - Boxed Product (Development Kits) (Alt: 134005-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
RFQ |
Part Details for 134005-1
134005-1 CAD Models
134005-1 Part Data Attributes:
|
134005-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
134005-1
TE Connectivity
134005-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.55 inch | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |