Part Details for 134-90-636-00-020 by Mill-Max Mfg Corp
Overview of 134-90-636-00-020 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 134-90-636-00-020
134-90-636-00-020 CAD Models
134-90-636-00-020 Part Data Attributes
|
134-90-636-00-020
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
134-90-636-00-020
Mill-Max Mfg Corp
IC Socket, DIP36, 36 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 36 |
Alternate Parts for 134-90-636-00-020
This table gives cross-reference parts and alternative options found for 134-90-636-00-020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134-90-636-00-020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134-10-636-00-020 | IC Socket, DIP36, 36 Contact(s) | Mill-Max Mfg Corp | 134-90-636-00-020 vs 134-10-636-00-020 |
134-90-636-00-020000 | IC Socket, DIP36, 36 Contact(s), | Mill-Max Mfg Corp | 134-90-636-00-020 vs 134-90-636-00-020000 |
134-10-636-00-020100 | IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 134-90-636-00-020 vs 134-10-636-00-020100 |
134-40-636-00-020000 | IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 134-90-636-00-020 vs 134-40-636-00-020000 |