Part Details for 134-1069-011 by Johnson Components
Overview of 134-1069-011 by Johnson Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1069ACPZ | Analog Devices | Programmable Supervisor Sequen | |
EVAL-ADM1069LQEBZ | Analog Devices | EVALUATION BOARD I.C. | |
ADM1069ACPZ-REEL | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for 134-1069-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N-SMB Adapter PL/F 0Hz to 2GHz 75Ohm ST Gold RoHS: Compliant | 0 |
|
$76.3300 / $144.6500 | Buy Now |
Part Details for 134-1069-011
134-1069-011 CAD Models
134-1069-011 Part Data Attributes
|
134-1069-011
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
134-1069-011
Johnson Components
RF Connector Adapter, N-SMB, Male-Female, Plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | N-SMB | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Manufacturer Series | BETWEEN | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.28 |
Alternate Parts for 134-1069-011
This table gives cross-reference parts and alternative options found for 134-1069-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134-1069-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134-1069-011 | CONNECTOR, MALE-MALE, RF STRAIGHT ADAPTER, PLUG-JACK | Artesyn Embedded Technologies | 134-1069-011 vs 134-1069-011 |