-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1555
|
Newark | Rf Adapter, 1.85Mm Plug-Smp3 Jack Rohs Compliant: Yes |Johnson Cinch Connectivity 134-1000-033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.6100 / $627.1300 | Buy Now |
DISTI #
24-134-1000-033-ND
|
DigiKey | ADAPTER ASSEMBLY, 1.85MM MALE TO Min Qty: 1 Lead time: 11 Weeks Container: Bag |
10 In Stock |
|
$381.6588 / $427.2300 | Buy Now |
DISTI #
530-134-1000-033
|
Mouser Electronics | RF Adapters - Between Series Adapter Assembly 1.85mm M / SMP3 F RoHS: Compliant | 9 |
|
$404.0000 | Buy Now |
DISTI #
74421492
|
RS | 1.85mm Jack, Vertical PCB Compression Mount, Stripline | Johnson-Cinch Connectivity Solutions 134-1000-033 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$420.9000 | RFQ |
DISTI #
EFJ134-1000-033
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 1.85MM MALE SMP3 | 0 |
|
Buy Now | |
DISTI #
134-1000-033
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$148.4700 / $361.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
134-1000-033
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
134-1000-033
Cinch Connectivity Solutions
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF CONNECTOR ADAPTER |