Part Details for 134-1000-002 by Cinch Connectivity Solutions
Overview of 134-1000-002 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-1000-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10434-ND
|
DigiKey | ADAPTER 2.92MM PLUG TO SMP JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
23 In Stock |
|
$147.7630 / $166.6500 | Buy Now |
DISTI #
530-134-1000-002
|
Mouser Electronics | RF Adapters - Between Series Adapter Assembly 2.92mm Plug-SMP Jack RoHS: Compliant | 0 |
|
$166.6500 | Order Now |
DISTI #
71122229
|
RS | Adapter assembly 2.92mm Plug To SMP Jack | Johnson-Cinch Connectivity Solutions 134-1000-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$230.9400 | Buy Now |
DISTI #
36849290
|
Verical | 134-1000-002 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$68.3753 / $79.1367 | Buy Now |
DISTI #
EFJ134-1000-002
|
Interstate Connecting Components | ADAPTER ASSEMBLY, 2.92MM PLUG 2.92MM | 0 |
|
Buy Now | |
DISTI #
134-1000-002
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$143.5900 / $153.8500 | Buy Now |
Part Details for 134-1000-002
134-1000-002 CAD Models
134-1000-002 Part Data Attributes:
|
134-1000-002
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
134-1000-002
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |