Part Details for 134-0304-406 by Cinch Connectivity Solutions
Overview of 134-0304-406 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134-0304-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134-0304-406-ND
|
DigiKey | CONN N JACK STR 50 OHM SOLDER Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5442 | Buy Now |
DISTI #
530-134-0304-406
|
Mouser Electronics | RF Connectors / Coaxial Connectors TYPE N STRT JACK RG316 DS RoHS: Compliant | 0 |
|
$19.4600 | Order Now |
DISTI #
74421268
|
RS | MCX Plug Assembly, Right Angle Cabled, Reverse Polarity, RG178 | Johnson-Cinch Connectivity Solutions 134-0304-406 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2400 | RFQ |
DISTI #
EFJ134-0304-406
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$23.9539 / $24.3281 | Buy Now |
DISTI #
134-0304-406
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$17.1200 / $19.9600 | Buy Now |
Part Details for 134-0304-406
134-0304-406 CAD Models
134-0304-406 Part Data Attributes:
|
134-0304-406
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
134-0304-406
Cinch Connectivity Solutions
RF N Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CONTACTS: RG-188 DS; RG-316 DS | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.5 |
Alternate Parts for 134-0304-406
This table gives cross-reference parts and alternative options found for 134-0304-406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134-0304-406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134-0304-406 | RF N Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack | EF Johnson Technologies Inc | 134-0304-406 vs 134-0304-406 |