-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,4 PR,DBL ENTRY,PIVOT II
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9319
|
Newark | 4Pr Dbl Entry Idc Mark T/R (Tip/Ring) |Amp Te Connectivity 1339375-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1305 |
|
$6.5800 / $9.5600 | Buy Now |
DISTI #
11H2590
|
Newark | Assy,4 Pr, dbl Entry, pivot Ii Rohs Compliant: Yes |Amp Te Connectivity 1339375-1 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
1339375-1-ND
|
DigiKey | CONN WIRE IDC 8P 22-26AWG PCB RA Min Qty: 15 Lead time: 37 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1618 | Buy Now |
DISTI #
2266-1339375-1-ND
|
DigiKey | CONN WIRE IDC 8P 22-26AWG PCB RA Min Qty: 15 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.6200 / $5.9500 | Buy Now |
DISTI #
571-1339375-1
|
Mouser Electronics | Headers & Wire Housings 4PR DBL ENTRY IDC MARK T/R (TIP/RING) RoHS: Compliant | 0 |
|
$5.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Container: Tray | 0Tray |
|
$4.5900 | Buy Now |
DISTI #
AMP1339375-1
|
Heilind Electronics | ASSY,4 PR,DBL ENTRY,PIVOT II | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board F 8 POS 9.9mm Solder ST Thru-Hole Bag RoHS: Compliant |
1305 Partner Stock |
|
$4.6300 / $7.6800 | Buy Now |
DISTI #
AMP1339375-1
|
Interstate Connecting Components | ASSY,4 PR,DBL ENTRY,PIVOT II | 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board F 8 POS 9.9mm Solder ST Thru-Hole Bag RoHS: Compliant |
1305 Partner Stock |
|
$4.6300 / $7.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1339375-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1339375-1
TE Connectivity
ASSY,4 PR,DBL ENTRY,PIVOT II
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 4.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.108 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |