Part Details for 1339312-1 by TE Connectivity
Overview of 1339312-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1339312-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8044
|
Newark | Assy.4 Pr.dbl Entry.pivot Ii |Amp Te Connectivity 1339312-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8343 |
|
$3.5600 | Buy Now |
DISTI #
1339312-1
|
Avnet Americas | Conn Pivot Connector M 8 POS 9.9mm Solder ST Thru-Hole - Bulk (Alt: 1339312-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Pivot Connector M 8 POS 9.9mm Solder ST Thru-Hole Bag RoHS: Compliant |
8343 Partner Stock |
|
$3.4700 / $3.6100 | Buy Now |
DISTI #
1339312-1
|
Avnet Americas | Conn Pivot Connector M 8 POS 9.9mm Solder ST Thru-Hole - Bulk (Alt: 1339312-1) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1339312-1
|
PEI Genesis | PCB Connector | 8343 |
|
Buy Now | |
|
Master Electronics | Conn Pivot Connector M 8 POS 9.9mm Solder ST Thru-Hole Bag RoHS: Compliant |
8343 Partner Stock |
|
$3.4700 / $3.6100 | Buy Now |
Part Details for 1339312-1
1339312-1 CAD Models
1339312-1 Part Data Attributes:
|
1339312-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1339312-1
TE Connectivity
(1339312-1) ASSY,4 PR,DBL ENTRY,PIVOT II
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |