Part Details for 1339082-3 by TE Connectivity
Overview of 1339082-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1339082-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Phone Connector, Pcb Mnt, 32+32 Contacts, Pin, Pc Tail Terminal, Locking | 15 |
|
$13.6400 / $15.3450 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 32+32 Contacts, Pin, Pc Tail Terminal, Locking | 12 |
|
$15.0000 / $16.8750 | Buy Now |
|
Quest Components | Phone Connector, Pcb Mnt, 32+32 Contacts, Pin, Pc Tail Terminal, Locking | 5 |
|
$11.2500 / $15.0000 | Buy Now |
Part Details for 1339082-3
1339082-3 CAD Models
1339082-3 Part Data Attributes
|
1339082-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1339082-3
TE Connectivity
PHONE CONNECTOR,PCB MNT,32+32 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 8 PORTS, 8-POSITIONS EACH, LOW PROFILE, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |