Part Details for 1338800000 by Weidmüller Interface GmbH & Co. KG
Overview of 1338800000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1338800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2855
|
Newark | Cs 30-20 |Weidmuller 1338800000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $16.3100 | Buy Now |
DISTI #
281-5594-ND
|
DigiKey | CS 30-20 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$11.1212 / $13.2100 | Buy Now |
DISTI #
1338800000
|
Avnet Americas | Cutting/Stripping Tool for THHN/MTW/PVC and Other Wire Insulations 30AWG to 20AWG - Bulk (Alt: 1338800000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1338800000
|
Mouser Electronics | Wire Stripping & Cutting Tools CS 30-20 | 0 |
|
$9.1400 / $11.8700 | Order Now |
|
Onlinecomponents.com | Cutter-Stripper Tool |
2 In Stock |
|
$8.8100 / $12.5000 | Buy Now |
DISTI #
1338800000
|
Avnet Americas | Cutting/Stripping Tool for THHN/MTW/PVC and Other Wire Insulations 30AWG to 20AWG - Bulk (Alt: 1338800000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Cutter-Stripper Tool |
2 In Stock |
|
$8.8100 / $12.5000 | Buy Now |