Part Details for 13382-10PG-331W by Switchcraft Conxall
Overview of 13382-10PG-331W by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB3211331WEU | Amphenol Communications Solutions | USB 3.2, Type B, Receptacle, Upright Reverse, 9 Pins, Shell Kink with Nickel Plating, 30u\\ Gold, Dip 2.8mm, Black Housing, Tray Packaging | |
R5F110PGGFB#30 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices | |
R5F110PGAFB#50 | Renesas Electronics Corporation | High-function LCD Microcontrollers with USB 2.0/Rapid Charging Support for Sensor Modules and Healthcare Devices |
Price & Stock for 13382-10PG-331W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Maxi-Con-X Plastic Connector Plug w/ Winged Coupling Ring 10 Pin - Solder Contacts | 129 |
|
$16.3900 / $20.5100 | Buy Now |