Part Details for 1337814-1 by TE Connectivity
Overview of 1337814-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1337814-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K5568
|
Newark | Rf/Coaxial Cable Assembly, Smb Plug, 50Ohm, Smb Straight Plug, 9.84 ", 250 Mm, Black Rohs Compliant: No |Greenpar Te Connectivity 1337814-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$14.2100 / $20.1600 | Buy Now |
DISTI #
70086300
|
RS | Male SMB to Male SMB, 250mm, impedance 50 Ohms | TE Connectivity 1337814-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4400 / $15.3700 | RFQ |
DISTI #
1056184
|
element14 Asia-Pacific | LEAD, RG316 SMB PLG-PLG, 0.25M RoHS: Not Compliant Min Qty: 1 Container: Each | 311 |
|
$19.4494 / $21.0960 | Buy Now |
DISTI #
1056184
|
Farnell | LEAD, RG316 SMB PLG-PLG, 0.25M RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 401 |
|
$14.4375 / $19.3710 | Buy Now |