Part Details for 1337667-1 by TE Connectivity
Overview of 1337667-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1337667-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M0478
|
Newark | Earth Strap, 1.13Mm, 0.1M, Connector To Connector:M3.5 Lug To M3.5 Lug, Cable Length - Imperial:4", Cable Length - Metric:100Mm, Jacket Colour:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Approval Bodies:Csa, Ul, Body Plating:Tin, rohs Compliant: Yes |Amp Te Connectivity 1337667-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1337667-1
|
Avnet Americas | Earth Strap, Braided 1.13 mm2, M3.5 Lug to M3.5 Lug, 4 ", 100 mm - Cable Rools/Shrink Tubing (Alt: 1337667-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73773910
|
RS | 1.13MM CSA BRAID M3.5 -M3100MM | TE Connectivity 1337667-1 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 / $3.9300 | RFQ |
Part Details for 1337667-1
1337667-1 CAD Models
1337667-1 Part Data Attributes
|
1337667-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1337667-1
TE Connectivity
Cable Assembly, 1 Conductor(s), Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA | |
Connector Side1 | RING TERMINAL | |
Connector Side2 | RING TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |