Part Details for 133761-000 by TE Connectivity
Overview of 133761-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 133761-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133761-000
|
Avnet Americas | 55 CABLE - Cable Rools/Shrink Tubing (Alt: 133761-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9861 / $2.5139 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$2.6400 | Buy Now |
DISTI #
RYC55PC1241-20-CML4-9CS25
|
Heilind Electronics | 133761-000 1-1190972-8 | Americas - 0 in Stock |
|
$3.1793 | Buy Now |
|
Onlinecomponents.com | 55PC1241-20-CML4-9CS2502 RoHS: Compliant | 0 |
|
$2.7400 / $8.0400 | Buy Now |
DISTI #
RYC55PC1241-20-CML4-9CS25
|
Interstate Connecting Components | 133761-000 1-1190972-8 | 0 |
|
$3.1793 | Buy Now |
DISTI #
133761-000
|
Avnet Abacus | (Alt: 133761-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC1241-20-CML4-9CS2502 RoHS: Compliant | 0 |
|
$2.7400 / $8.0400 | Buy Now |
Part Details for 133761-000
133761-000 CAD Models
133761-000 Part Data Attributes
|
133761-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
133761-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |