-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1337015CT-ND
|
DigiKey | CONN RECPT 1.27MM 40POS SMD RA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1365 In Stock |
|
$1.9890 / $2.3400 | Buy Now |
DISTI #
651-1337015
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 40-FH RoHS: Compliant | 395 |
|
$2.0000 / $2.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $3.1800 | Buy Now |
DISTI #
1337015
|
TTI | Board to Board & Mezzanine Connectors FR 1,27/ 40-FH RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel |
Americas - 560 In Stock |
|
$1.9800 | Buy Now |
DISTI #
000000000007169817
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 40-FH Min Qty: 560 | 0 |
|
$2.5000 | Buy Now |
DISTI #
1337015
|
Avnet Abacus | FR 1,27/ 40-FH, FR12740FH (Alt: 1337015) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1800 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy