-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1337012CT-ND
|
DigiKey | CONN RECPT 1.27MM 20POS SMD RA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1617 In Stock |
|
$1.6200 / $1.6876 | Buy Now |
DISTI #
651-1337012
|
Mouser Electronics | Board to Board & Mezzanine Connectors FR 1,27/ 20-FH RoHS: Compliant | 484 |
|
$1.6100 / $2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.5800 | Buy Now |
DISTI #
1337012
|
TTI | Board to Board & Mezzanine Connectors FR 1,27/ 20-FH RoHS: Compliant pbFree: Pb-Free Min Qty: 560 Package Multiple: 560 Container: Reel |
Americas - 560 In Stock |
|
$1.7400 | Buy Now |
DISTI #
000000000007169814
|
Sager | Board to Board & Mezzanine Connectors FR 1,27/ 20-FH Min Qty: 560 | 0 |
|
$2.0700 | Buy Now |
DISTI #
63P3622
|
Bürklin Elektronik | Female connector, 20 pole, pitch 1.27 mm, angled, 1337012 Min Qty: 1 | 560 |
|
$2.5210 / $3.2076 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7700 / $2.5800 | Buy Now |
|
New Advantage Corporation | FR 1,27/ 20-FH, FR12720FH RoHS: Compliant Min Qty: 1 Package Multiple: 560 | 1120 |
|
$2.0900 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy