Part Details for 1336A 0061640 by Belden Inc
Overview of 1336A 0061640 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21336ANFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21336ANFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 1336A 0061640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7005
|
Newark | 1 Pr #14 Pp Sh Frpvc/ Blue, Light |Belden 1336A 0061640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1640 Date Code: 0 Container: SPOOL | 0 |
|
$9,682.8800 / $10,432.1500 | Buy Now |
DISTI #
BEL2191-ND
|
DigiKey | CABLE 2COND 14AWG BLUE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.1353 | Buy Now |
DISTI #
566-1336A0061640
|
Mouser Electronics | Multi-Conductor Cables 1 PR #14 PP SH FRPVC RoHS: Compliant | 0 |
|
$9,312.6700 | Order Now |