Part Details for 13360 by Monoprice
Overview of 13360 by Monoprice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106133-6000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6HDP PF, Right Angle, Header. | |
10118066-1336010LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, Through Mount, shielded, Snap Peg, 8 Positions, 2 Ports. | |
SiT3809AC-DF-33EZ-133.600000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 13360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SELECT SERIES DISPLAYPORT 1.2 CABLE, 6 FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11267 |
|
$8.4300 | Buy Now |