-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1335CCN-222J=P3TR-ND
|
DigiKey | COM-M Min Qty: 750 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4813 / $3.0970 | Buy Now |
DISTI #
1335CCN-222J=P3
|
Avnet Americas | Wirewound Inductor, 2.2 mH, ± 5%, 4747 - Tape and Reel (Alt: 1335CCN-222J=P3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5720 / $3.0068 | Buy Now |
DISTI #
81-1335CCN-222JP3
|
Mouser Electronics | NFC/RFID Transponder Coils RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
DISTI #
1335CCN-222J=P3
|
Avnet Americas | Wirewound Inductor, 2.2 mH, ± 5%, 4747 - Tape and Reel (Alt: 1335CCN-222J=P3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.5720 / $3.0068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1335CCN-222J=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1335CCN-222J=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Inductor Type | GENERAL PURPOSE INDUCTOR |