Part Details for 1335540000 by Weidmüller Interface GmbH & Co. KG
Overview of 1335540000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335540000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0905
|
Newark | Slf 5.08/11/180B Sn Or Bx |Weidmuller 1335540000 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $12.7500 | Buy Now |
DISTI #
1335540000-ND
|
DigiKey | SLF 5.08HC/11/180B SN OR BX Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9403 | Buy Now |
DISTI #
1335540000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335540000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1335540000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/11/180B SN OR BX RoHS: Compliant | 0 |
|
$6.2400 / $11.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2800 / $7.7100 | Buy Now |
DISTI #
81392596
|
Verical | 1335540000 Min Qty: 23 Package Multiple: 1 | Americas - 90 |
|
$4.1705 | Buy Now |
DISTI #
C1S809200664568
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 90 |
|
$6.9200 / $7.5000 | Buy Now |