Part Details for 1335510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1335510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1335510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0902
|
Newark | Slf 5.08/08/180B Sn Or Bx |Weidmuller 1335510000 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $9.2800 | Buy Now |
DISTI #
1335510000-ND
|
DigiKey | SLF 5.08HC/08/180B SN OR BX Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
42 In Stock |
|
$4.2893 / $9.0700 | Buy Now |
DISTI #
1335510000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Straight Cable Mount Orange Box (Alt: 1335510000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1335510000
|
Mouser Electronics | Pluggable Terminal Blocks SLF 5.08/08/180B SN OR BX RoHS: Compliant | 42 |
|
$4.6700 / $9.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5700 / $5.6100 | Buy Now |