Part Details for 1335-24-00 by Coto Technology USA
Overview of 1335-24-00 by Coto Technology USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1335B-B | Analog Devices | LTC4269-1 - PoE Powered Device | |
LTC1335CSW#PBF | Analog Devices | RS232/EIA562/RS485 Trans | |
DC1335B-C | Analog Devices | LTC4269-1 - PoE Powered Device |
Price & Stock for 1335-24-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axial dry reed relay - 24 VDC RoHS: Compliant |
2 In Stock |
|
$14.2700 / $63.8100 | Buy Now |
DISTI #
60292132
|
Verical | 1335-24-00 Min Qty: 2 Package Multiple: 2 Date Code: 1402 | Americas - 2 |
|
$19.7600 / $82.9530 | Buy Now |
|
Master Electronics | Axial dry reed relay - 24 VDC RoHS: Compliant |
2 In Stock |
|
$14.2700 / $63.8100 | Buy Now |