Part Details for 1333M by Super Micro Computer Inc
Overview of 1333M by Super Micro Computer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, Ferrite-Core, 2929, | |
MSS7341-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MSS7341-333ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |