Part Details for 1333LCM2550LKN98F0 by Fenghua (HK) Electronics Ltd
Overview of 1333LCM2550LKN98F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1333LCM2550LKN98F0
1333LCM2550LKN98F0 CAD Models
1333LCM2550LKN98F0 Part Data Attributes
|
1333LCM2550LKN98F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1333LCM2550LKN98F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1333LCM2550LKN98F0
This table gives cross-reference parts and alternative options found for 1333LCM2550LKN98F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1333LCM2550LKN98F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1333LCM2550LKN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 1333LCM2550LKN9850 |
2333LCM2550LKN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 2333LCM2550LKN3850 |
8333LCM2550LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 8333LCM2550LKN78E0 |
2333LCM2550LKN18F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 2333LCM2550LKN18F0 |
2333LCM2550LKN28E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 2333LCM2550LKN28E0 |
380LX333M016J052A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | 1333LCM2550LKN98F0 vs 380LX333M016J052A |
2333LCM2550LKN9850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 2333LCM2550LKN9850 |
1333LCM2550LKN78E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 1333LCM2550LKN78E0 |
1333LCM2550LKN38F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 1333LCM2550LKN38F0 |
1333LCM2550LKN48E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | 1333LCM2550LKN98F0 vs 1333LCM2550LKN48E0 |