Part Details for 1332LAM1020WPN7850 by Fenghua (HK) Electronics Ltd
Overview of 1332LAM1020WPN7850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1332LAM1020WPN7850
1332LAM1020WPN7850 CAD Models
1332LAM1020WPN7850 Part Data Attributes
|
1332LAM1020WPN7850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LAM1020WPN7850
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1332LAM1020WPN7850
This table gives cross-reference parts and alternative options found for 1332LAM1020WPN7850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LAM1020WPN7850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA332M0JSA-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 1332LAM1020WPN7850 vs REA332M0JSA-1020 |
8332LAM1020WP00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAM1020WPN7850 vs 8332LAM1020WP00A |
8332LAM1020WP00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAM1020WPN7850 vs 8332LAM1020WP00D |
8332LAM1020WPN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAM1020WPN7850 vs 8332LAM1020WPN7M |
1332LAM1020WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAM1020WPN7850 vs 1332LAM1020WPN38F0 |
RDLL3300M6R3TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | 1332LAM1020WPN7850 vs RDLL3300M6R3TB110X20 |
2332LAM1020WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAM1020WPN7850 vs 2332LAM1020WPN285C |
1332LAM1020WPN181M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAM1020WPN7850 vs 1332LAM1020WPN181M |
2332LAM1020WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAM1020WPN7850 vs 2332LAM1020WPN785M |
REA332M0JCC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 1332LAM1020WPN7850 vs REA332M0JCC-1020C |