Part Details for 1332LGM3030LHN4110 by Fenghua (HK) Electronics Ltd
Overview of 1332LGM3030LHN4110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1332LGM3030LHN4110
1332LGM3030LHN4110 CAD Models
1332LGM3030LHN4110 Part Data Attributes
|
1332LGM3030LHN4110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LGM3030LHN4110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2270 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1332LGM3030LHN4110
This table gives cross-reference parts and alternative options found for 1332LGM3030LHN4110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LGM3030LHN4110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07BV433J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 1332LGM3030LHN4110 vs MALIEYH07BV433J02K |
MALIEYH07BV433J42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 3300 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | 1332LGM3030LHN4110 vs MALIEYH07BV433J42K |
1332LGM3030LSN1110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LGM3030LHN4110 vs 1332LGM3030LSN1110 |
SLP332M063E3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 1332LGM3030LHN4110 vs SLP332M063E3P3A |
8332LGM3030LHN3110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LGM3030LHN4110 vs 8332LGM3030LHN3110 |
338LMU063M2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 1332LGM3030LHN4110 vs 338LMU063M2DD |
ELD338M063AS2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1332LGM3030LHN4110 vs ELD338M063AS2AA |
LV063M3300BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 1332LGM3030LHN4110 vs LV063M3300BP343030 |
B41252C8338M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1332LGM3030LHN4110 vs B41252C8338M000 |
8332LGM3030LHN2110 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LGM3030LHN4110 vs 8332LGM3030LHN2110 |