Part Details for 1332LFM2530LHN3110 by Fenghua (HK) Electronics Ltd
Overview of 1332LFM2530LHN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1332LFM2530LHN3110
1332LFM2530LHN3110 CAD Models
1332LFM2530LHN3110 Part Data Attributes
|
1332LFM2530LHN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LFM2530LHN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1880 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1332LFM2530LHN3110
This table gives cross-reference parts and alternative options found for 1332LFM2530LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LFM2530LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2332LFM2530LTN110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LFM2530LHN3110 vs 2332LFM2530LTN110 |
8332LFM2530LT000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LFM2530LHN3110 vs 8332LFM2530LT000 |
2332LFM2530LHN0110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LFM2530LHN3110 vs 2332LFM2530LHN0110 |
8332LFM2530LSN7110 | CAP,AL2O3,3.3MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LFM2530LHN3110 vs 8332LFM2530LSN7110 |
SLP332M050C3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 1332LFM2530LHN3110 vs SLP332M050C3P3 |
8332LFM2530LS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LFM2530LHN3110 vs 8332LFM2530LS000 |
LG050M3300BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 1332LFM2530LHN3110 vs LG050M3300BP542530 |
LG050M3300BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | 1332LFM2530LHN3110 vs LG050M3300BP3-2530 |
LGY1H332MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 1332LFM2530LHN3110 vs LGY1H332MERAGA |
8332LFM2530LSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LFM2530LHN3110 vs 8332LFM2530LSN00 |