Part Details for 1332LEM1835LYN1110 by Fenghua (HK) Electronics Ltd
Overview of 1332LEM1835LYN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1332LEM1835LYN1110
1332LEM1835LYN1110 CAD Models
1332LEM1835LYN1110 Part Data Attributes
|
1332LEM1835LYN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LEM1835LYN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,3.3MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1332LEM1835LYN1110
This table gives cross-reference parts and alternative options found for 1332LEM1835LYN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LEM1835LYN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213660332E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1332LEM1835LYN1110 vs MAL213660332E3 |
ELXZ350ETE332MM35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | 1332LEM1835LYN1110 vs ELXZ350ETE332MM35A |
8332LEM1835LE00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LE00E |
8332LEM1835LEN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LEN7N |
8332LEM1835LFN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LFN50 |
8332LEM1835LFN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LFN00 |
8332LEM1835LF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LF00N |
8332LEM1835LEN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LEN10 |
8332LEM1835LE01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LE01N |
8332LEM1835LF000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LEM1835LYN1110 vs 8332LEM1835LF000 |