There are no models available for this part yet.
Overview of 1332LCM1625LEN311C by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1332LCM1625LEN311C by Fenghua (HK) Electronics Ltd
Part Data Attributes for 1332LCM1625LEN311C by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
2500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 1332LCM1625LEN311C
This table gives cross-reference parts and alternative options found for 1332LCM1625LEN311C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LCM1625LEN311C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA332M16V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1332LCM1625LEN311C vs NRWA332M16V16X25F |
8332LCM1625LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LCM1625LEN311C vs 8332LCM1625LEN511C |
2332LCM1625LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LCM1625LEN311C vs 2332LCM1625LEN311B |
UPW1C332MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 1332LCM1625LEN311C vs UPW1C332MHD |
1332LCM1625LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LCM1625LEN311C vs 1332LCM1625LEN111P |
8332LCM1625LEN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LCM1625LEN311C vs 8332LCM1625LEN0C |
1332LCM1625LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LCM1625LEN311C vs 1332LCM1625LEN711P |
8332LCM1625LF01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LCM1625LEN311C vs 8332LCM1625LF01A |
2332LCM1625LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LCM1625LEN311C vs 2332LCM1625LEN5110 |
RJB-16V332MJ6#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | 1332LCM1625LEN311C vs RJB-16V332MJ6#-F51 |