Part Details for 1332LBMAB25LEN711M by Fenghua (HK) Electronics Ltd
Overview of 1332LBMAB25LEN711M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1332LBMAB25LEN711M
1332LBMAB25LEN711M CAD Models
1332LBMAB25LEN711M Part Data Attributes
|
1332LBMAB25LEN711M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LBMAB25LEN711M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2230 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1332LBMAB25LEN711M
This table gives cross-reference parts and alternative options found for 1332LBMAB25LEN711M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LBMAB25LEN711M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LBMAB25LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 8332LBMAB25LE01E |
8332LBMAB25LF00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 8332LBMAB25LF00E |
8332LBMAB25LZN7J | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 8332LBMAB25LZN7J |
8332LBMAB25LZ00A | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 8332LBMAB25LZ00A |
1332LBMAB25LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 1332LBMAB25LEN3110 |
8332LBMAB25LFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 8332LBMAB25LFN1F |
2332LBMAB25LYN111C | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 2332LBMAB25LYN111C |
8332LBMAB25LZ00B | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 8332LBMAB25LZ00B |
2332LBMAB25LYN711B | CAP,AL2O3,3.3MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 2332LBMAB25LYN711B |
8332LBMAB25LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LBMAB25LEN711M vs 8332LBMAB25LEN3110 |