Part Details for 1332LAMAB20LLN9110 by Fenghua (HK) Electronics Ltd
Overview of 1332LAMAB20LLN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1332LAMAB20LLN9110
1332LAMAB20LLN9110 CAD Models
1332LAMAB20LLN9110 Part Data Attributes
|
1332LAMAB20LLN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1332LAMAB20LLN9110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1332LAMAB20LLN9110
This table gives cross-reference parts and alternative options found for 1332LAMAB20LLN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1332LAMAB20LLN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LAMAB20RT07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LAMAB20LLN9110 vs 8332LAMAB20RT07B |
6.3YXF3300MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1332LAMAB20LLN9110 vs 6.3YXF3300MEFCCC12.5X20 |
UHM0J332MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 1332LAMAB20LLN9110 vs UHM0J332MHD6CA |
UHD0J332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | 1332LAMAB20LLN9110 vs UHD0J332MHD1CM |
EKY-6R3EBD332MK20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 1332LAMAB20LLN9110 vs EKY-6R3EBD332MK20S |
8332LAMAB20LWN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAMAB20LLN9110 vs 8332LAMAB20LWN0M |
2332LAMAB20LLN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAMAB20LLN9110 vs 2332LAMAB20LLN711B |
1332LAMAB20RTN4110 | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1332LAMAB20LLN9110 vs 1332LAMAB20RTN4110 |
8332LAMAB20RT01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 1332LAMAB20LLN9110 vs 8332LAMAB20RT01B |
2332LAMAB20LLN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 1332LAMAB20LLN9110 vs 2332LAMAB20LLN711P |