Part Details for 13324-T083 by Sumida Corporation
Overview of 13324-T083 by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13324-T083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2394-1-ND
|
DigiKey | XFMR 40UH SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
769 In Stock |
|
$2.4152 / $4.5200 | Buy Now |
DISTI #
13324-T083
|
Avnet Americas | Power Transformer 8:1 Single Prim. Dual Sec. 75V Prim. 3.3V Sec. 10-Pin SMD T/R - Tape and Reel (Alt: 13324-T083) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$2.8620 | Buy Now |
DISTI #
851-13324-T083
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$2.4200 / $4.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.2800 | Buy Now |
Part Details for 13324-T083
13324-T083 CAD Models
13324-T083 Part Data Attributes:
|
13324-T083
Sumida Corporation
Buy Now
|
Compare Parts:
13324-T083
Sumida Corporation
|
Samacsys Manufacturer | Sumida |