Part Details for 1332-BK by Anderson Power Products
Overview of 1332-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5339
|
Newark | Contact, 20-16Awg, Crimp, Product Range:Pp15, Sbx350, Sbe700 Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Silver Plated Contacts, For Use With:Pp15 Powerpole Connectors Rohs Compliant: Yes |Anderson Power Products 1332-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3953 |
|
$0.2220 / $0.3270 | Buy Now |
DISTI #
2243-1332-BK-ND
|
DigiKey | POWERPOLE15-CONTACT-#16-20 AWG-L Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
23295 In Stock |
|
$0.2036 / $0.4700 | Buy Now |
DISTI #
879-1332-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP15 #16-20 AWG CONT LOW DETENT - BULK RoHS: Compliant | 50987 |
|
$0.1490 / $0.4400 | Buy Now |
DISTI #
70162016
|
RS | Connector Powerpole Auxiliary 15 A 16/20 AWG, Powerpole PP15-PP45 Series | Anderson Power Products 1332-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40164 |
|
$0.3100 / $0.4310 | Buy Now |
|
Onlinecomponents.com | PP15-CNT-#16-20 AWG-LOOSE RoHS: Compliant |
33956 In Stock |
|
$0.1447 / $0.2952 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
1332-BK
|
TME | Silver Plated Power Contacts-Loose parts Min Qty: 5000 | 0 |
|
$0.2430 | RFQ |
|
Master Electronics | PP15-CNT-#16-20 AWG-LOOSE RoHS: Compliant |
33956 In Stock |
|
$0.1447 / $0.2952 | Buy Now |