Part Details for 1332-24-1-0500-001-1-TS by CnC Tech LLC
Overview of 1332-24-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332-24-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN112B-500-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool |
5000 In Stock |
|
$0.5173 / $0.6397 | Buy Now |
DISTI #
CN112B-25-ND
|
DigiKey | HOOK-UP STRND 24AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
15 In Stock |
|
$10.2553 / $15.7400 | Buy Now |
DISTI #
CN112B-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$37.8091 / $52.5300 | Buy Now |
DISTI #
CN112B-50-ND
|
DigiKey | HOOK-UP STRND 24AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$19.7238 / $28.9800 | Buy Now |
|
Onlinecomponents.com | FEP Hook-Up Wire - UL1332 - 24AWG - 300V - 200℃ to -80℃ - Black - 500Ft Reel | 0 |
|
$159.1500 / $232.0000 | Buy Now |
Part Details for 1332-24-1-0500-001-1-TS
1332-24-1-0500-001-1-TS CAD Models
1332-24-1-0500-001-1-TS Part Data Attributes:
|
1332-24-1-0500-001-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
1332-24-1-0500-001-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |