Part Details for 1332-22-1-0500-001-1-TS by CnC Tech LLC
Overview of 1332-22-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332-22-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN111B-500-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
65 In Stock |
|
$178.7500 / $189.8600 | Buy Now |
DISTI #
CN111B-100-ND
|
DigiKey | HOOK-UP STRND 22AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$45.7035 / $63.5000 | Buy Now |
DISTI #
CN111B-25-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$12.2289 / $18.7600 | Buy Now |
DISTI #
CN111B-50-ND
|
DigiKey | HOOK-UP STRND 22AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
3 In Stock |
|
$23.8229 / $34.7300 | Buy Now |
|
Onlinecomponents.com | FEP Hook-Up Wire - UL1332 - 22AWG - 300V - 200℃ to -80℃ - Black - 500Ft Reel |
3 In Stock |
|
$193.0500 / $207.3500 | Buy Now |
|
Master Electronics | FEP Hook-Up Wire - UL1332 - 22AWG - 300V - 200℃ to -80℃ - Black - 500Ft Reel |
3 In Stock |
|
$193.0500 / $207.3500 | Buy Now |
Part Details for 1332-22-1-0500-001-1-TS
1332-22-1-0500-001-1-TS CAD Models
1332-22-1-0500-001-1-TS Part Data Attributes:
|
1332-22-1-0500-001-1-TS
CnC Tech LLC
Buy Now
|
Compare Parts:
1332-22-1-0500-001-1-TS
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |