Part Details for 1332-20-1-0500-001-1-TS by CnC Tech LLC
Overview of 1332-20-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1332-20-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN110B-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
19 In Stock |
|
$279.9112 / $351.3000 | Buy Now |
DISTI #
CN110B-25-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
17 In Stock |
|
$15.2549 / $22.7600 | Buy Now |
DISTI #
CN110B-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$57.8316 / $77.8500 | Buy Now |
DISTI #
CN110B-50-ND
|
DigiKey | HOOK-UP STRND 20AWG 300V BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
11 In Stock |
|
$29.8795 / $42.2900 | Buy Now |
DISTI #
V99:2348_22608194
|
Arrow Electronics | Hook-up Wire 20AWG 152.4m 1.75mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 | Americas - 3475 |
|
$0.4998 | Buy Now |
|
Onlinecomponents.com | FEP Hook-Up Wire - UL1332 - 20AWG - 300V - 200℃ to -80℃ - Black - 500Ft Reel | 0 |
|
$230.8900 / $483.6000 | Buy Now |
DISTI #
66325372
|
Verical | Hook-up Wire 20AWG 152.4m 1.75mm Tinned Copper 300V Reel RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2235 | Americas - 3475 |
|
$0.4998 | Buy Now |