Part Details for 1332-10-1-0100-001-1-TS by CnC Tech LLC
Results Overview of 1332-10-1-0100-001-1-TS by CnC Tech LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1332-10-1-0100-001-1-TS Information
1332-10-1-0100-001-1-TS by CnC Tech LLC is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 1332-10-1-0100-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1332-10-1-0100-001-1-TS-ND
|
DigiKey | HOOK-UP STRND 10AWG BLK FEET Min Qty: 100 Lead time: 20 Weeks Container: Spool |
400 In Stock |
|
$1.2901 / $1.7218 | Buy Now |
DISTI #
1175-1332-10-1-0100-001-1-TS-DS-ND
|
DigiKey | HOOK-UP STRND 10AWG BLK FEET Min Qty: 1 Lead time: 20 Weeks Container: Digi-Spool®, Continuous Spool |
81 In Stock |
|
$2.7244 / $3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.2100 / $235.0000 | Buy Now |