Part Details for 1331MDM2530LHN1110 by Fenghua (HK) Electronics Ltd
Overview of 1331MDM2530LHN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 1331MDM2530LHN1110
1331MDM2530LHN1110 CAD Models
1331MDM2530LHN1110 Part Data Attributes
|
1331MDM2530LHN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1331MDM2530LHN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1260 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1331MDM2530LHN1110
This table gives cross-reference parts and alternative options found for 1331MDM2530LHN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1331MDM2530LHN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331MDM2530LHN9110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1331MDM2530LHN1110 vs 8331MDM2530LHN9110 |
ELG337M250AR2AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | KEMET Corporation | 1331MDM2530LHN1110 vs ELG337M250AR2AV |
ELX337M250AR2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 1331MDM2530LHN1110 vs ELX337M250AR2AA |
SLP331M250C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 1331MDM2530LHN1110 vs SLP331M250C3P3A |
250VXR330MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 1331MDM2530LHN1110 vs 250VXR330MEFCSN25X30 |
2331MDM2530LHN5110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1331MDM2530LHN1110 vs 2331MDM2530LHN5110 |
2331MDM2530LHN2110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1331MDM2530LHN1110 vs 2331MDM2530LHN2110 |
8331MDM2530LHN3110 | CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1331MDM2530LHN1110 vs 8331MDM2530LHN3110 |
LC250M0330BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF | YAGEO Corporation | 1331MDM2530LHN1110 vs LC250M0330BP3-2530 |
SLG337M250S1A5R30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, | Teapo Electronic Corporation | 1331MDM2530LHN1110 vs SLG337M250S1A5R30K |