Part Details for 1331LGMAB20WPN48FB by Fenghua (HK) Electronics Ltd
Overview of 1331LGMAB20WPN48FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1331LGMAB20WPN48FB
1331LGMAB20WPN48FB CAD Models
1331LGMAB20WPN48FB Part Data Attributes
|
1331LGMAB20WPN48FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1331LGMAB20WPN48FB
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1331LGMAB20WPN48FB
This table gives cross-reference parts and alternative options found for 1331LGMAB20WPN48FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1331LGMAB20WPN48FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331LGMAB20WPN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 8331LGMAB20WPN5N |
8331LGMAB20WPN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 8331LGMAB20WPN70 |
1331LGMAB20WPN58EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 1331LGMAB20WPN58EB |
1331LGMAB20WPN981B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 1331LGMAB20WPN981B |
8331LGMAB20WPN081P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 8331LGMAB20WPN081P |
ESME630ETD331MK20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | 1331LGMAB20WPN48FB vs ESME630ETD331MK20M |
8331LGMAB20WFN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 8331LGMAB20WFN4F |
2331LGMAB20WPN08F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 2331LGMAB20WPN08F0 |
2331LGMAB20WPN5810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 2331LGMAB20WPN5810 |
1331LGMAB20WPN48EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 1331LGMAB20WPN48FB vs 1331LGMAB20WPN48EB |