There are no models available for this part yet.
Overview of 133134 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69133-134HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 133134 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47X0895
|
Newark | Cart Tape Gmk Wt B854 4In X 50 Ft/Roll Of 50 Feet |Brady 133134 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$507.9900 | Buy Now | |
DISTI #
71857073
|
RS | ToughWash Washdown Resistant Polyester Labels, 4"W x 50'L, White | Brady 133134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$507.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$606.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$546.0900 | Buy Now | ||
DISTI #
10026618
|
Techni-Tool, Inc. | Brady 133134 GlobalMark Series ToughWash Washdown Resistant White Labels, 4 in x 50 Ft Roll | 0 |
|
$507.9900 | Buy Now | |
DISTI #
10026618
|
TestEquity LLC | Brady 133134 GlobalMark Series ToughWash Washdown Resistant White Labels, 4 in x 50 Ft Roll | 0 |
|
$507.9900 | Buy Now |