Part Details for 1331280 by Marathon Special Products
Overview of 1331280 by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1331280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K7629
|
Newark | Marathon Rohs Compliant: Yes |Marathon Special Products 1331280 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.5200 | Buy Now |
DISTI #
70592091
|
RS | Power Terminal Block, Panel Mount, Thermoplastic Insulator,510A,600V,1 Pole | Marathon Special Products 1331280 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$235.8600 | RFQ |
|
Onlinecomponents.com | Conn Power Stud Blocks 1 POS Screw Cable Mount 510A RoHS: Compliant |
2 In Stock |
|
$202.9600 / $238.5500 | Buy Now |
DISTI #
77575713
|
Verical | Conn Power Stud Blocks 1 POS Screw Cable Mount 510A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 1 |
|
$263.8480 / $310.1150 | Buy Now |
|
Master Electronics | Conn Power Stud Blocks 1 POS Screw Cable Mount 510A RoHS: Compliant |
2 In Stock |
|
$202.9600 / $238.5500 | Buy Now |
Part Details for 1331280
1331280 CAD Models
1331280 Part Data Attributes
|
1331280
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
1331280
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |