Part Details for 1330R-62K by API Delevan
Overview of 1330R-62K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1330R-62K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1330R-62K-ND
|
DigiKey | FIXED IND 56UH 100MA 5.7 OHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1789 | Buy Now |
DISTI #
807-1330R-62K
|
Mouser Electronics | RF Inductors - SMD 56uH 10% 18ohm Unshielded SMT Ind RoHS: Compliant | 0 |
|
$2.3100 / $2.4800 | Order Now |
|
Future Electronics | 1330R Series 56 uH ±10 % Tolerance 100 mA Surface Mount Unshielded RF Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
DISTI #
1330R-62K
|
TTI | RF Inductors - SMD 56uH 10% 18ohm Unshielded SMT Ind pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$1.5600 / $2.7300 | Buy Now |
Part Details for 1330R-62K
1330R-62K CAD Models
1330R-62K Part Data Attributes
|
1330R-62K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1330R-62K
API Delevan
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 3112, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 3313 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5.7 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 1330R-62K
This table gives cross-reference parts and alternative options found for 1330R-62K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330R-62K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER3013-562KM | General Purpose Inductor, | Gowanda Electronics Corporation | 1330R-62K vs ER3013-562KM |
M83446/33-04F | General Purpose Inductor | Gowanda Electronics Corporation | 1330R-62K vs M83446/33-04F |
1330-62K | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 3112, CHIP | API Delevan | 1330R-62K vs 1330-62K |