There are no models available for this part yet.
Overview of 1330R-24J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1330R-24J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
197-1330R-24JCT-ND
|
DigiKey | FIXED IND 1.5UH 560MA 220MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.0888 / $4.3700 | Buy Now | |
DISTI #
807-1330R-24J
|
Mouser Electronics | RF Inductors - SMD 1.5uH 5% .22ohm Unshielded SMT Ind RoHS: Compliant | 0 |
|
$2.3600 / $4.6400 | Order Now | |
Future Electronics | INDUCTOR POWER 1.5 UH 5% SMD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 593Cut Tape/Mini-Reel |
|
$2.8700 / $3.8000 | Buy Now | ||
Future Electronics | INDUCTOR POWER 1.5 UH 5% SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1800 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$5.0700 / $5.4300 | Buy Now |
CAD Models for 1330R-24J by API Delevan
Part Data Attributes for 1330R-24J by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3313
|
Construction
|
Rectangular
|
Core Material
|
IRON
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.68 mm
|
Package Length
|
8.26 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
28
|
Rated Current-Max
|
0.56 A
|
Self Resonance Frequency
|
140 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
5%
|
Alternate Parts for 1330R-24J
This table gives cross-reference parts and alternative options found for 1330R-24J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330R-24J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330-24J | General Purpose Inductor, 1.5uH, 5%, 1 Element, Iron-Core, SMD, 3112, SMD | API Delevan | 1330R-24J vs 1330-24J |